Schneider Electric Telefast Series Connection Kit for Use with ABE Series
- RS Stock No.:
- 446-842
- Mfr. Part No.:
- ABE7H34E200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€292.93
(exc. VAT)
€360.30
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.93 |
*price indicative
- RS Stock No.:
- 446-842
- Mfr. Part No.:
- ABE7H34E200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | Connection Kit | |
| Series | Telefast | |
| For Use With | ABE Series | |
| IP Rating | IP2X | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61000-4-3, IEC 61000-4-2, IEC 60695-2-11, IEC 60664-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, GL, EAC, IEC 61131-2, UL, DNV, CSA, IEC 61000-4-4 | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type Connection Kit | ||
Series Telefast | ||
For Use With ABE Series | ||
IP Rating IP2X | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61000-4-3, IEC 61000-4-2, IEC 60695-2-11, IEC 60664-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, GL, EAC, IEC 61131-2, UL, DNV, CSA, IEC 61000-4-4 | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- LV
The Schneider Electric Passive connection sub-base with 16 inputs or outputs, including a wiring kit and 2-meter cable. It offers a simple and organized solution for connecting multiple signals in control systems, facilitating easy installation and reliable wiring management. Suitable for various industrial automation applications.
IP20 conforming to IEC 60529
UL CSA certifications
Related links
- Schneider Electric Telefast Series Connection Kit for Use with ABE Series
- Schneider Electric Telefast Series Module Passive Discrete I/O Sub-Base Input Passive Discrete
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Relay 130V ac Coil
- Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
- Schneider Electric Telefast Series PLC Cable for Use with ABF
