Schneider Electric Telefast Series Connection Kit for Use with ABE Series

Subtotal (1 unit)*

€285.44

(exc. VAT)

€351.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€285.44

*price indicative

RS Stock No.:
479-596
Mfr. Part No.:
ABE7H34E100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Sub-Base

Product Type

Connection Kit

Series

Telefast

For Use With

ABE Series

IP Rating

IP2X

Hazardous Area Certification

No

Standards/Approvals

CSA, DNV, EAC, GL, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60695-2-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61131-2, UL

Supply Voltage

30V

COO (Country of Origin):
LV
The Schneider Electric Passive connection sub-base with 16 inputs or outputs, including a wiring kit and 1-meter cable. It offers a simple and organized solution for connecting multiple signals in control systems, facilitating easy installation and reliable wiring management. Suitable for various industrial automation applications.

IP20 conforming to IEC 60529

UL CSA certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy