Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- RS Stock No.:
- 458-790
- Mfr. Part No.:
- STBDRC3210K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€98.56
(exc. VAT)
€121.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.56 |
*price indicative
- RS Stock No.:
- 458-790
- Mfr. Part No.:
- STBDRC3210K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Digital Output Kit | |
| Product Type | Connection Kit | |
| Series | Advantys STB | |
| For Use With | STB Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, IEC 61131-2 | |
| Hazardous Area Certification | CSA, FM Class 1 Division 2, UL | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Digital Output Kit | ||
Product Type Connection Kit | ||
Series Advantys STB | ||
For Use With STB Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, IEC 61131-2 | ||
Hazardous Area Certification CSA, FM Class 1 Division 2, UL | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Standard digital output kit STB operates at 24 V and supports input voltages from 115 to 230 V AC/DC. It includes 2 outputs, providing reliable switching for various control and automation applications. Ideal for flexible digital signal management in industrial systems.
IP20 protection rated
CE Marking
Related links
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- Schneider Electric Advantys STB Series Expansion Kit for Use with STB Series
- Schneider Electric Advantys STB Series Terminal for Use with STB Series
- Schneider Electric Advantys STB Series Software for Use with STB Series
- Schneider Electric Advantys STB Series PLC CPU for Use with STB Series
- Schneider Electric Advantys STB Series Output Module for Use with STB Series
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series Interface Module
