Schneider Electric Advantys STB Series Output Module for Use with STB Series

Subtotal (1 unit)*

€108.03

(exc. VAT)

€132.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.03

*price indicative

RS Stock No.:
479-565
Mfr. Part No.:
STBDDO3605K
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Digital Output Module

Product Type

Output Module

Series

Advantys STB

For Use With

STB Series

IP Rating

IP20

Standards/Approvals

UL, CE, CSA, IEC 61131-2

Hazardous Area Certification

FM Class 1 Division 2

Supply Voltage

24V

COO (Country of Origin):
ID
The Schneider Electric Output kit is part of the Modicon STB range, an offer of modular distributed I/O. This basic digital output kit is an accessory kit for Programmable Logic Controllers (PLC) and Programmable Automation Controllers (PAC). The kit has 6 digital outputs. Setting can be done via Advantys STB configuration software. It is suitable for packaging, bottling, assembly, distribution, textile, printing and semiconductor machines applications.

Cold swapping

IP20 conforming to IEC 61131-2 class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy