Molex 112078 Series Serial Modbus for Use with PLC Communication Module
- RS Stock No.:
- 471-530
- Distrelec Article No.:
- 302-96-697
- Mfr. Part No.:
- 1120780001
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-530
- Distrelec Article No.:
- 302-96-697
- Mfr. Part No.:
- 1120780001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Serial Modbus | |
| Product Type | Serial Modbus | |
| Series | 112078 | |
| For Use With | PLC Communication Module | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Serial Modbus | ||
Product Type Serial Modbus | ||
Series 112078 | ||
For Use With PLC Communication Module | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IE
The Molex Chassis Module is engineered to integrate seamlessly with Rockwell Automation ControlLogix systems, offering exceptional performance in Modbus RTU/ASCII communications. Designed for master/slave configurations, this module provides four channels, ensuring that connectivity and control are robust and reliable. Its Application Protocol Gateway capabilities enhance communication efficiency, making it an Ideal choice for complex industrial environments. With a mean time before failure of 56 years, this module guarantees durability that professionals can depend on. Compliant with various environmental regulations, the SST module is not only effective but also aligns with modern compliance standards, ensuring peace of mind for users.
Supports Master and slave configurations for versatile connectivity
Designed for use with Rockwell Automation RS5000 configuration software
Robust four channel communication enhances operational efficiency
Longevity with an impressive mean time before failure reducing maintenance needs
Compliant with multiple environmental standards and regulations
Facilitates easy integration within existing ControlLogix systems
Physical design includes a reliable D Sub Male network connection
Related links
- Schneider Electric BMXNO Series Serial Modbus for Use with Modicon X80
- Schneider Electric Modicon M340 Series Serial Modbus for Use with M340 series
- Schneider Electric Twido Series Serial Modbus for Use with Twido Programmable Controller, Modicon M238 Logic Controller
- Phoenix Contact Communication Module PLC-INTERFACE Digital 30V dc
- Siemens 6AG1992 Series Communication Module
- Phoenix Contact Communication Module AXL E Digital 31.2V
- B&R X20 Series Communication Module for Use with PLCs
- Schneider Electric Communication Module for use with Modicon X80 rack with Ethernet backplane
