Schneider Electric BMXNO Series Serial Modbus for Use with Modicon X80
- RS Stock No.:
- 276-9163
- Mfr. Part No.:
- BMXNOM0200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€751.80
(exc. VAT)
€924.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €751.80 |
*price indicative
- RS Stock No.:
- 276-9163
- Mfr. Part No.:
- BMXNOM0200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Serial Link | |
| Product Type | Serial Modbus | |
| Series | BMXNO | |
| For Use With | Modicon X80 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2014/35/EU - Niederspannungsrichtlinie (Low Voltage Directive), 2014/30/EU - elektromagnetische Verträglichkeit (Electromagnetic Compatibility) | |
| Communication Protocol | RS232 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Serial Link | ||
Product Type Serial Modbus | ||
Series BMXNO | ||
For Use With Modicon X80 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals 2014/35/EU - Niederspannungsrichtlinie (Low Voltage Directive), 2014/30/EU - elektromagnetische Verträglichkeit (Electromagnetic Compatibility) | ||
Communication Protocol RS232 | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Serial link module has 2 RS-485/232 ports in Modbus and character mode. This product is robust, high quality and based on the latest innovative technology. It is suitable for medium to large process applications.
Robust
High quality
Reduced maintenance
Related links
- Schneider Electric BMXNO Series Ethernet Module for Use with Modicon M340 Automation Platform
- Schneider Electric Modicon M340 Series Serial Modbus for Use with M340 series
- Schneider Electric Twido Series Serial Modbus for Use with Twido Programmable Controller, Modicon M238 Logic Controller
- Molex 112078 Series Serial Modbus for Use with PLC Communication Module
- Schneider Electric Modicon X80 Series Output Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Power Supply, 31.2W for Use with Modicon X80
- Schneider Electric Modicon X80 Series Backplane for Use with X80
