Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- RS Stock No.:
- 479-528
- Mfr. Part No.:
- FC6A-N16B1
- Manufacturer:
- Idec
Subtotal (1 unit)*
€158.53
(exc. VAT)
€194.99
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.53 |
*price indicative
- RS Stock No.:
- 479-528
- Mfr. Part No.:
- FC6A-N16B1
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Digital Input Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | FC6A | |
| For Use With | FC6A PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, TUV, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Digital Input Expansion Module | ||
Product Type PLC Expansion Module | ||
Series FC6A | ||
For Use With FC6A PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, TUV, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- TW
The Idec 16 point 24VDC Expansion Module features removable screw terminals for easy installation and maintenance. This module supports 16 24VDC inputs, providing reliable and efficient input management for a wide range of applications. Designed for seamless integration, it enhances system capabilities, offering flexibility and convenience in industrial control environments.
CE marking
Hazardous Location Class I Div 2
TUV certification
UL certification
IP20 protection rated
Related links
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Idec FC6A-C40R1CE Series PLC CPU 24-Input, Analogue Input
- Idec FC6A-D16R1CEE Series PLC CPU 8-Input, Analogue Input
- Idec FC6A-C24R1CE Series PLC CPU 14-Input, Analogue Input
- Idec FC6A-C40P1CE Series PLC CPU 24-Input, Analogue Input
- Idec FC6A-C24P1CE Series PLC CPU 14-Input, Analogue Input
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Preventa Series PLC Expansion Module, 24V
