Schneider Electric Advantys STB Series Connector for Use with STBDDI3725

Subtotal (1 unit)*

€167.25

(exc. VAT)

€205.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.25

*price indicative

RS Stock No.:
288-2221
Mfr. Part No.:
STBXTS6610
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

Connector

Series

Advantys STB

For Use With

STBDDI3725

Hazardous Area Certification

No

Standards/Approvals

EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China

COO (Country of Origin):
FR
The Schneider Electric HE10 connector is designed for the 16-output module STBDDO3705 to ABE7 base in the Modicon STB distributed I/O solution. With its high quality construction and compatibility with specific Modicon products, this connector offers a reliable and efficient solution for connecting your modules.

Compatible with Modicon Telefast ABE 7 base

HE10 connector type for secure connections

Supports STBDDI3725 for enhanced functionality

Compliant with EU RoHS and REACh regulations

Durable construction for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy