Siemens AS-I K45 Series Mounting Plate for Use with K45F Series
- RS Stock No.:
- 498-882
- Mfr. Part No.:
- 3RK1901-2EA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.86 |
*price indicative
- RS Stock No.:
- 498-882
- Mfr. Part No.:
- 3RK1901-2EA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Series | AS-I K45 | |
| For Use With | K45F Series | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Series AS-I K45 | ||
For Use With K45F Series | ||
IP Rating IP67 | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CZ
Siemens AS-I K45 Series Mounting Plate, IP67, 24V Supply Voltage - 3RK1901-2EA00
This mounting plate provides a robust Interface for attaching devices within AS‑I K45 installations. Designed for use in industrial control systems, it offers enclosed protection suitable for environments where sealing against dust and water is required. It functions as an accessory to accompany compatible devices and connects to a 24V supply for operation.
Features and Benefits:
• IP67 rating giving dust‑tight and temporary immersion protection
• 24V supply voltage enabling direct low‑voltage system integration
• CE approval ensuring conformity with relevant EU directives
• EAC certification supporting use within Eurasian regulatory markets
• No hazardous‑area certification simplifying non‑explosive area deployment
• 24V supply voltage enabling direct low‑voltage system integration
• CE approval ensuring conformity with relevant EU directives
• EAC certification supporting use within Eurasian regulatory markets
• No hazardous‑area certification simplifying non‑explosive area deployment
Applications
• Used with K45F series modules in control panels
• Suitable for industrial I/O station mounting tasks
• Can be used for outdoor junction enclosures requiring sealing
• Ideal for factory automation where IP67 is specified
• Used for accessory attachment in machine‑room installations
• Suitable for industrial I/O station mounting tasks
• Can be used for outdoor junction enclosures requiring sealing
• Ideal for factory automation where IP67 is specified
• Used for accessory attachment in machine‑room installations
What environments is it designed to withstand?
It is rated to IP67, which protects against ingress of dust and temporary immersion in water, allowing use in wet or dusty industrial settings.
Which electrical supply is required for installation?
A 24V supply is specified for operation, matching common low‑voltage control systems.
Is it certified for use across regulatory regions?
It carries CE marking and EAC certification, indicating compliance with applicable EU and Eurasian standards.
Can it be installed in hazardous zones?
It lacks hazardous‑area certification and therefore is not intended for use in classified explosive atmospheres.
Related links
- Siemens AS-I K45 Series Mounting Plate for Use with K45F Series
- Siemens AS-I Safe K45F Digital Series Safety Module for Use with Field Work
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I K60 Series Enclosure Accessory for Use with Enclosure Mounting & Installation
- Siemens AS-I Safe K45F LS Type 2 (Light Sensor) Series Safety Monitor for Use with Testing Semiconductor Output
- Siemens AS-I Safe K45F LS Type 4 (Light Sensor) Series Safety Monitor for Use with Testing Semiconductor Output
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
