Phoenix Contact SAC Series Distributor for Use with PLC
- RS Stock No.:
- 512-337
- Mfr. Part No.:
- 1666636
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.28
(exc. VAT)
€27.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.28 |
*price indicative
- RS Stock No.:
- 512-337
- Mfr. Part No.:
- 1666636
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distributor | |
| Accessory Type | Power Distribution Kit | |
| Series | SAC | |
| For Use With | PLC | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Hazardous Area Certification | No | |
| Communication Protocol | AS-Interface | |
| Supply Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distributor | ||
Accessory Type Power Distribution Kit | ||
Series SAC | ||
For Use With PLC | ||
IP Rating IP67, IP65 | ||
Standards/Approvals IEC 61076-2-101 | ||
Hazardous Area Certification No | ||
Communication Protocol AS-Interface | ||
Supply Voltage 48V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AS-Interface distributor is expertly designed to enhance connectivity and reliability in industrial applications. With a robust housing and high degree of environmental protection, it caters to the demands of diverse settings. Equipped with two positions, the network distributor box offers seamless integration for one flat-ribbon conductor transitioning to a straight M12 connection. Its compact dimensions make it an efficient choice for space-constrained installations while maintaining performance. Ideal for automation environments, it combines ease of use with exceptional durability, ensuring that your connections remain secure even in challenging conditions.
High protection rating of IP65 and IP67 for outdoor applications
Compact design allows for space-efficient installation
Features a temperature tolerance from -25 °C to 75 °C
Compatible with multiple conductor types facilitating versatility
Durable materials used for contact and housing ensure longevity
Designed for quick and reliable assembly with M12 connectors
Eliminates downtime with a minimum order quantity of just one piece
Conforms to IEC 61076-2-101 standards for compatibility and safety
Related links
- Phoenix Contact SAC Series Terminating Resistor for Use with FOUNDATION Fieldbus
- Phoenix Contact SAC Series Terminating Resistor
- Phoenix Contact SAC Series Resistor
- Phoenix Contact SAC Series Distribution Unit 500 μm
- Phoenix Contact SAC Series Sensor Box M12
- Phoenix Contact SAC Series Distribution Unit M12
- Phoenix Contact SAC Series Sensor Box M12
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Polyurethane
