Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m PUR
- RS Stock No.:
- 535-831
- Mfr. Part No.:
- 1519367
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.43
(exc. VAT)
€37.43
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €30.43 |
*price indicative
- RS Stock No.:
- 535-831
- Mfr. Part No.:
- 1519367
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Pairs | 2 | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 2.5m | |
| Outside Diameter | 6.7mm | |
| Jacket Material | PUR | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH SVHC, EU RoHS, IEC 60332 1 2, IEC 60754 1, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS ID: RU D DE.HB35.B.00387, UL 1581, UL 2556, UL 94 HB | |
| Series | SAC | |
| Conductor Material | Tinned Copper | |
| Voltage | 300V | |
| Fire Behaviour | Section 9.1 (HFT/FT2), UL 1581, UL 2556, Flame resistance according to ISO, Flammability rating according to UL, Halogen Free IEC 60754-1, IEC 60332-1-2, Section 1060, Section 1100, Section 9.3 (FT1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Pairs 2 | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 2.5m | ||
Outside Diameter 6.7mm | ||
Jacket Material PUR | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH SVHC, EU RoHS, IEC 60332 1 2, IEC 60754 1, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS ID: RU D DE.HB35.B.00387, UL 1581, UL 2556, UL 94 HB | ||
Series SAC | ||
Conductor Material Tinned Copper | ||
Voltage 300V | ||
Fire Behaviour Section 9.1 (HFT/FT2), UL 1581, UL 2556, Flame resistance according to ISO, Flammability rating according to UL, Halogen Free IEC 60754-1, IEC 60332-1-2, Section 1060, Section 1100, Section 9.3 (FT1) | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Grey, Silver Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 500 mm Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 3 m Black Sheath
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.5 mm² 10 m Red Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 0.75 mm² 5 m Black Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp 21702 Series Bus Cable 1 Pairs 0.25 mm² 100 m Pink Sheath Polyurethane
