Phoenix Contact SAC Series Distribution Unit, 3 Port, M12
- RS Stock No.:
- 557-971
- Mfr. Part No.:
- 1424748
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€48,567.31
(exc. VAT)
€59,737.79
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48,567.31 | €194.269 |
*price indicative
- RS Stock No.:
- 557-971
- Mfr. Part No.:
- 1424748
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 3 | |
| Maximum Operating Voltage | 30V ac | |
| Series | SAC | |
| Interface Type | M12 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 3 | ||
Maximum Operating Voltage 30V ac | ||
Series SAC | ||
Interface Type M12 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y-distributor is an advanced connectivity solution designed to enhance industrial automation applications. Featuring eight positions and shielded M12 connectors, this product ensures reliable performance even in environments with high electromagnetic interference. The unique SPEEDCON fast locking system accelerates installation and decreases down-time, making it ideal for demanding operational settings. Engineered to meet IEC standards, it offers a high degree of protection with an ingress rating of IP67, ensuring durability and safety under various environmental conditions. Built from high-quality materials, including self-extinguishing TPU, this distributor is not only robust but also contributes to system reliability. Discover seamless connectivity with this essential component that bridges devices while maintaining exceptional performance standards.
Utilises a high speed fast locking mechanism for efficient connections
Constructed with durable materials to withstand harsh industrial conditions
Maintains signal integrity through 360° shielding
Designed to operate effectively across a wide temperature range
Facilitates easy integration into existing systems with M12 compatibility
Offers high insulation resistance for enhanced safety
Meets rigorous IEC connector standards for reliability in diverse applications
Related links
- Phoenix Contact SAC Series Distribution Unit 500 μm
- Phoenix Contact 1499 Series Distribution Unit, 3 Port
- Phoenix Contact IPD Series Distribution Unit, 3 Port
- Eaton SWD4 Series Distribution Unit, 3 Port
- Phoenix Contact SAC Series Sensor Box M12
- Phoenix Contact SAC Series Sensor Box M12
- Phoenix Contact SACB Series Distribution Unit 3 m
- Phoenix Contact SACB Series Distribution Unit M12
