Phoenix Contact EMG 17-REL/KSR- 24/21AU BK Series Relay
- RS Stock No.:
- 520-404
- Mfr. Part No.:
- 2948416
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.96
(exc. VAT)
€19.63
(inc. VAT)
- RS Stock No.:
- 520-404
- Mfr. Part No.:
- 2948416
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | EMG 17-REL/KSR- 24/21AU BK | |
| Standards/Approvals | DIN VDE 0110, IEC 664 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series EMG 17-REL/KSR- 24/21AU BK | ||
Standards/Approvals DIN VDE 0110, IEC 664 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module stands as a testament to advanced engineering, offering reliable performance for medium to large load applications. Designed with a soldered-in miniature switching relay, it is built to handle diverse electrical demands efficiently. The dual A2 connection ensures a flexible installation suited for various setups, while its changeover contact allows for seamless operation across different circuits. Operating on a nominal input voltage of 24 V AC/DC, this device combines durability with precision, making it an essential component for automation systems.
Manufactured to comply with EMC class A standards for minimal interference
Robust construction ensures a long mechanical lifespan, boosting reliability
Compact dimensions make it suitable for various mounting options
Includes a yellow LED for operational status indication
Related links
- Phoenix Contact EMG 17-REL/KSR-230/21AU Series Relay
- Phoenix Contact EMG 17-REL/KSR-120/21-21-LC Series Relay Module 120V Coil 6mA
- Phoenix Contact EMG 10-REL/KSR-G 24/21-LCU Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG 10-REL/KSR-G 24/2-LC Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG 10-REL/KSR-120/1-LC AU Series Relay Module 120V Coil 5mA
- Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay 230V dc Coil 4.8mA
- Phoenix Contact EMG 17-OV- 24DC/60DC/3 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact EMG 17-OV- 24DC/240AC/3 Series Solid State Interface Relay, DIN Rail Mount

