Phoenix Contact FLKMS Series Module for Use with System Cabling For Controllers
- RS Stock No.:
- 535-800
- Mfr. Part No.:
- 2284523
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€172.16
(exc. VAT)
€211.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.16 |
*price indicative
- RS Stock No.:
- 535-800
- Mfr. Part No.:
- 2284523
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Module | |
| Accessory Type | Sensor | |
| Series | FLKMS | |
| For Use With | System Cabling For Controllers | |
| IP Rating | IP54, IP00 | |
| Standards/Approvals | cUL RecognisedE238705, EN IEC 60664-1, UKCA, UL RecognisedE238705 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Module | ||
Accessory Type Sensor | ||
Series FLKMS | ||
For Use With System Cabling For Controllers | ||
IP Rating IP54, IP00 | ||
Standards/Approvals cUL RecognisedE238705, EN IEC 60664-1, UKCA, UL RecognisedE238705 | ||
Hazardous Area Certification No | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FLKMS 50/32IM/PLC is a sophisticated passive module that excels in facilitating seamless connections for various control systems. With a robust design tailored for both operational efficiency and reliability, this interface module is an essential component for users seeking to streamline connections for up to 32 sensors. This module not only simplifies wiring but also ensures a secure and stable connection, making it ideal for diverse industrial applications. Its compatibility with major controller brands enhances its versatility, while the thoughtful design caters to a wide array of conductor sizes, making it an ideal choice for complex configurations.
Designed for versatile connectivity with various controllers
Features an indicator option for enhanced visibility
Accommodates 32 channels for efficient sensor integration
Utilises both positive and negative connections for signals
Constructed to withstand demanding environmental conditions
Ideal for both DIN rail and flexible mounting positions
Constructed from durable materials ensuring longevity
Supports an extensive range of conductor sizes for added flexibility
Compliant with applicable standards for peace of mind
Employs screw connections for reliable field level connections
Related links
- Phoenix Contact, FLKM Front Adapter for use with System Cabling For Controllers
- Phoenix Contact FLKMS-KS40/AO16/YCS Series Interface Module 2A
- Phoenix Contact FLKMS 50/32IM/LA/PLC Series Interface Module, DIN Rail
- Phoenix Contact FLKMS-D25 SUB/B (1-25) Series 25-Contact Interface Module Screw, 2.5A
- Phoenix Contact PLC-V8 Series Interface Module for Use with Controller System Cabling Of Input Cards
- Phoenix Contact AXC F XT ETH 1TX Series PLC I/O Module Ethernet Communication Module Output
- Hand Held Enclosures
- Phoenix Contact EMUG Series Module
