Phoenix Contact AXL Series Cover for Use with Covers
- RS Stock No.:
- 535-808
- Mfr. Part No.:
- 1167159
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.16 |
*price indicative
- RS Stock No.:
- 535-808
- Mfr. Part No.:
- 1167159
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Slot Cover | |
| Product Type | Cover | |
| Series | AXL | |
| For Use With | Covers | |
| IP Rating | IP20 | |
| Standards/Approvals | DNV Approval ID:TAA00003B0, RINA Approval ID:ELE263623XG, LR Approval ID:LR23402057TA, ABS Approval ID:24-2510075-PDA, cULus Approval ID:E238705 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Slot Cover | ||
Product Type Cover | ||
Series AXL | ||
For Use With Covers | ||
IP Rating IP20 | ||
Standards/Approvals DNV Approval ID:TAA00003B0, RINA Approval ID:ELE263623XG, LR Approval ID:LR23402057TA, ABS Approval ID:24-2510075-PDA, cULus Approval ID:E238705 | ||
Hazardous Area Certification No | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cover is a vital component designed specifically for the Axioline Smart Elements range, providing a seamless solution to protect unused Smart Element slots. Developed with industrial applications in mind, this product ensures optimal functionality while safeguarding the internal components from potential contaminants. The compact design allows for easy integration, enhancing system reliability and aesthetics. With a degree of protection rated at IP20, this cover is engineered to meet stringent operational standards, offering peace of mind in diverse environments. Not only does it maintain the integrity of your Axioline system, but it also embodies a commitment to quality, featuring materials that withstand the rigours of industrial use, making it an essential addition to any automated setup.
Protects unused Smart Element slots from environmental impact
Engineered specifically for compatibility with Axioline Smart Elements
Compact design ensures a neat and tidy installation
Constructed to meet rigorous industrial application standards
Offers ease of access for maintenance and upgrades
Resistant to a range of ambient conditions for reliable performance
Supports a high degree of flexibility in system design
Related links
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series Analogue Output Module for Use with Smart Element Interface
- Phoenix Contact AXL Series PLC I/O Module for Use with Industrial
- Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL Series Bus Connector for Use with Axioline P
- Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- Phoenix Contact AXL Series Communication Module for Use with Ethernet Network
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline P Modular I/O System
