Phoenix Contact AXL Series Bus Connector for Use with Axioline P

Subtotal (1 unit)*

€399.42

(exc. VAT)

€491.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€399.42

*price indicative

RS Stock No.:
240-0993
Mfr. Part No.:
1052428
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Bus Connector

Product Type

Bus Connector

Series

AXL

For Use With

Axioline P

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
US
The Phoenix Contact bus connector is used as Axioline P bus base module for housing type F2.

Housing type F2

Colour black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy