B&R X20 Series Interface Module for Use with X20 system
- RS Stock No.:
- 566-458
- Mfr. Part No.:
- X20CS1070
- Manufacturer:
- B&R
Subtotal (1 unit)*
€398.11
(exc. VAT)
€489.68
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.11 |
*price indicative
- RS Stock No.:
- 566-458
- Mfr. Part No.:
- X20CS1070
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 system | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267, UKCA, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EAC, DNV, CE, BV EC33B, ABS | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With X20 system | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267, UKCA, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EAC, DNV, CE, BV EC33B, ABS | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface Module is designed to connect complex devices to the X20 system beyond standard I/O. The X20CS communication modules provide a CAN bus interface for serial, remote connection of such devices. Like other X20 electronics modules, they can be installed anywhere on the remote backplane and include an integrated terminating resistor for reliable communication.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with PLC's
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with X2X Link
