B&R X20 Series Interface Module for Use with X2X Link
- RS Stock No.:
- 590-881
- Mfr. Part No.:
- X20IF2792
- Manufacturer:
- B&R
Subtotal (1 unit)*
€501.22
(exc. VAT)
€616.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.22 |
*price indicative
- RS Stock No.:
- 590-881
- Mfr. Part No.:
- X20IF2792
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | X2X Link | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | EN 60529, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With X2X Link | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals EN 60529, UKCA, CE | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module can be used to expand the X20 CPU for specific applications. It is equipped with both an X2X Link interface and a CAN bus interface.
X2X Link connection
CAN bus connection
Integrated terminating resistor
Related links
- B&R X20 Series Interface Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- B&R X20 Series Interface Module for Use with X20 system
