B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin

Subtotal (1 unit)*

€149.00

(exc. VAT)

€183.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.00

*price indicative

RS Stock No.:
566-469
Mfr. Part No.:
X20DO4529
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital Output Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Terminal Block 12 Pin

IP Rating

IP20

Standards/Approvals

LR ENV1, KC, KR, UKCA, ABS, BV EC33B, CCS, CE, DNV, EN 60529

Hazardous Area Certification

ATEX, Ex

Supply Voltage

115V ac

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital Output Module is equipped with 4 relay outputs featuring changeover contacts rated for 115 VAC. The outputs are single-channel isolated to ensure safe operation. It includes status indicators for I/O function per channel, operating state, and module status. Diagnostics are provided via LED indicators and software, showing module run/error status and output activity.

IP20 rated

CE and UL certified

Horizontal and vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy