B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin

Subtotal (1 unit)*

€185.09

(exc. VAT)

€227.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€185.09

*price indicative

RS Stock No.:
566-476
Mfr. Part No.:
X20DO9322
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital Output Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Terminal Block 12 Pin

IP Rating

IP20

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, ATEX Zone 2, Division 2

Standards/Approvals

BMW GS 95011-4, CE, EN 60068-2-60, EN 60529, UKCA

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital Output Module is equipped with 12 outputs for 1-wire connections, designed for source circuit applications. It features monitoring of the output signals for short circuit or overload conditions, as well as continuous monitoring of the power supply status to ensure reliable operation.

IP20 rated

CE and UL certified

Horizontal and vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy