B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin

Subtotal (1 unit)*

€698.82

(exc. VAT)

€859.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
  • Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€698.82

*price indicative

RS Stock No.:
566-491
Mfr. Part No.:
X20SO2530
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital Output Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Terminal Block 12 Pin

IP Rating

IP20

Standards/Approvals

cCSAus 244665, ANSI UL 1998:2013, ATEX Zone 2, BMW GS 95011-4, CE, cULus FSPC E361559, DNV GL (in preparation), EAC, EN 50155, EN 50156-1:2004, EN 50205, EN 60068-2-60, EN 62061:2013 SIL 3, EN ISO 13849-1:2015, EN ISO 13849-1:2015 Cat. 4 / PL e, FTZÚ 09 ATEX 0083X, IEC 61508:2010 SIL 3, IEC 61511:2004 SIL 3, UL cULus E115267

Hazardous Area Certification

ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc

Communication Protocol

Opensafety

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH digital output module is equipped with safe relay outputs designed for floating control of actuators in safety-related applications up to PL e or SIL 3. Each module contains safety relays with positively driven feedback contacts that are internally monitored. The B10d values, representing the safety-related service life of the relay contacts, are provided in the technical specifications and apply up to the defined maximum contact life. Additionally, the module includes a start interlock feature that activates in the event of network errors, enhancing safety by preventing unintended restarts.

Switching current 6 A

Normally open contact

Single channel isolated outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy