B&R X20 Systeme Series Base Unit for Use with X20 Base Module (BC,HB,etc) and X20 Power Supply Module
- RS Stock No.:
- 566-515
- Mfr. Part No.:
- X20BB81
- Manufacturer:
- B&R
Subtotal (1 unit)*
€77.22
(exc. VAT)
€94.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.22 |
*price indicative
- RS Stock No.:
- 566-515
- Mfr. Part No.:
- X20BB81
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Base Unit | |
| Accessory Type | Bus Base | |
| Series | X20 Systeme | |
| For Use With | X20 Base Module (BC, HB, etc) and X20 Power Supply Module | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, BV EC33B, ATEX, ABS, UL cULus E115267, UKCA, LR ENV1, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60529, DNV, CCS | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Base Unit | ||
Accessory Type Bus Base | ||
Series X20 Systeme | ||
For Use With X20 Base Module (BC, HB, etc) and X20 Power Supply Module | ||
IP Rating IP20 | ||
Standards/Approvals CE, BV EC33B, ATEX, ABS, UL cULus E115267, UKCA, LR ENV1, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60529, DNV, CCS | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Base is designed for X20 base modules (such as BC and HB) and X20 power supply modules. It includes one expansion slot for X20 add-on modules like IF and HB. The package comes with X20 end cover plates for both left and right sides, models X20AC0SL1 and X20AC0SR1, for secure and complete installation.
IP20 rated
CE and UKCA certified
24 VDC norminal voltage
Related links
- B&R X20 Systeme Series Base Unit for Use with X20 Base Module (BCetc) and X20 Power Supply Module
- B&R X20 Series Base Unit for Use with X20 Series
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
