B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply

Subtotal (1 unit)*

€118.31

(exc. VAT)

€145.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.31

*price indicative

RS Stock No.:
566-483
Mfr. Part No.:
X20PS3300
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Power Supply Unit

Accessory Type

Power Supply

Series

X20

For Use With

X2X Link and Internal I/O Power Supply

IP Rating

IP20

Standards/Approvals

BMW GS 95011-4, CE, EN 60068-2-60, EN 60529, UKCA

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, FTZÚ 09 ATEX 0083X

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH power supply module provides both the X2X Link and internal I/O power supply, featuring electrical isolation between the feed and X2X Link supply. It supports redundancy by allowing multiple supply modules to operate simultaneously. Additionally, coated versions (X20c modules) are available with a protective layer that shields electronics from condensation and corrosive gases, maintaining full compatibility with standard X20 modules.

IP20 rated

CE and UL certified

Horizontal and vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy