B&R X20 Series Interface Module for Use with PLCs
- RS Stock No.:
- 584-855
- Mfr. Part No.:
- X20CIF1082-2
- Manufacturer:
- B&R
Subtotal (1 unit)*
€436.09
(exc. VAT)
€536.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.09 |
*price indicative
- RS Stock No.:
- 584-855
- Mfr. Part No.:
- X20CIF1082-2
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Unit | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | EN 60068-2-60, UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60529, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Unit | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals EN 60068-2-60, UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60529, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module is used for application-specific expansion of the X20 controllers. It is equipped with a POWERLINK interface. The interface has two RJ45 sockets. Both connections lead to an integrated hub. This makes it easy to create daisy-chain connections using POWERLINK.
POWERLINK for real-time Ethernet communication
Integrated hub for efficient cabling
Configurable ring redundancy
Poll response chaining
Related links
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- B&R X20 Series Communication Module for Use with PLC
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with Ethercat Slave
