B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-097
- Mfr. Part No.:
- X20CM0985-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€1,793.88
(exc. VAT)
€2,206.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,793.88 |
*price indicative
- RS Stock No.:
- 589-097
- Mfr. Part No.:
- X20CM0985-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Energy Meter | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | UL cULus E115267, ABS, BMW GS 95011-4, cCSAus 244665, CE, DNV GL, EAC, EN 60068-2-60, EN 60529, EN 61131-2, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Energy Meter | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals UL cULus E115267, ABS, BMW GS 95011-4, cCSAus 244665, CE, DNV GL, EAC, EN 60068-2-60, EN 60529, EN 61131-2, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Energy Management Module has a compact size and combines a power measurement module with special features and a synchronization unit that meets all demands. The measurement unit's 3 current inputs are suitable for both X:1 A and X:5 A current transformers.
Simultaneous measurement of 2 AC mains networks plus 2 additional voltages
For multifunctional measurement tasks
Intelligent mains synchronization unit
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Digital I/O Module for Use with X20 Series
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
