B&R X20 Series Module for Use with PLC's
- RS Stock No.:
- 589-063
- Mfr. Part No.:
- X20CBM01
- Manufacturer:
- B&R
Subtotal (1 unit)*
€28.37
(exc. VAT)
€34.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.37 |
*price indicative
- RS Stock No.:
- 589-063
- Mfr. Part No.:
- X20CBM01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, FTZÚ 09 ATEX 0083X, ATEX Zone 2, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD | |
| Standards/Approvals | LR ENV1, UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, KR | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, FTZÚ 09 ATEX 0083X, ATEX Zone 2, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD | ||
Standards/Approvals LR ENV1, UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, KR | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Module serves as the base for all power supply modules.
Basis for all power supply modules
For creating potential groups
Internal I/O power supply is interrupted to the left
Related links
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Interface Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
