B&R X20 Series Temperature Module for Use with PLC's
- RS Stock No.:
- 589-162
- Mfr. Part No.:
- X20ATA312
- Manufacturer:
- B&R
Subtotal (1 unit)*
€441.95
(exc. VAT)
€543.60
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €441.95 |
*price indicative
- RS Stock No.:
- 589-162
- Mfr. Part No.:
- X20ATA312
- Manufacturer:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Temperature Module | |
| Accessory Type | Temperature Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | |
| Standards/Approvals | KC, Vibration: B (4 g), UKCA, KR, LR ENV1, % RH, ABS, °C, CE, DNV Temperature: B (0 - 55°C), EAC, EMC: B (bridge and open deck), EN 60751, G, Humidity: B (up to 100%) | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Temperature Module | ||
Accessory Type Temperature Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | ||
Standards/Approvals KC, Vibration: B (4 g), UKCA, KR, LR ENV1, % RH, ABS, °C, CE, DNV Temperature: B (0 - 55°C), EAC, EMC: B (bridge and open deck), EN 60751, G, Humidity: B (up to 100%) | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
