B&R X20 Series Module for Use with PLCs
- RS Stock No.:
- 589-071
- Mfr. Part No.:
- X20CBR9300
- Manufacturer:
- B&R
Subtotal (1 unit)*
€185.09
(exc. VAT)
€227.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.09 |
*price indicative
- RS Stock No.:
- 589-071
- Mfr. Part No.:
- X20CBR9300
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | CE, Condensation:BMW GS 95011-4, Corrosive gas:EN 60068-2-60, EAC, EN 60529, KC, method 4, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals CE, Condensation:BMW GS 95011-4, Corrosive gas:EN 60068-2-60, EAC, EN 60529, KC, method 4, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus receiver is used to connect the X20 System to the X2X Link. The module is equipped with a feed for the X2X Link as well as the internal I/O supply.
Nominal voltage is 24 VDC
Permissible contact load is 10 A
CE and UKCA certified
Related links
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Counting Module for Use with PLCs
