B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-108
- Mfr. Part No.:
- X20CMR111
- Manufacturer:
- B&R
Subtotal (1 unit)*
€277.51
(exc. VAT)
€341.34
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.51 |
*price indicative
- RS Stock No.:
- 589-108
- Mfr. Part No.:
- X20CMR111
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Condition Monitoring Device | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL cULus E115267, EN 60529, CE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Condition Monitoring Device | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL cULus E115267, EN 60529, CE | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is designed for measuring ambient conditions in the control cabinet, as well as recording operating hours and power-on cycles. It also offers the option to store user data directly on the module and is equipped with a Technology Guard, along with inputs and outputs. The module supports blackout mode. Ambient conditions are continuously measured and evaluated.
Supports blackout mode
2 inputs for PT1000 temperature sensors
2 digital inputs 24 VDC
1 digital output 24 VDC
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
