B&R X20 Series PLC I/O Module for Use with PLCs
- RS Stock No.:
- 589-091
- Mfr. Part No.:
- X20CDI9372
- Manufacturer:
- B&R
Subtotal (1 unit)*
€182.52
(exc. VAT)
€224.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.52 |
*price indicative
- RS Stock No.:
- 589-091
- Mfr. Part No.:
- X20CDI9372
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | DNV, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, EN 60068-2-60, EN 60529, EN 61131-2, KC, KR, LR ENV1, UKCA | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals DNV, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, EN 60068-2-60, EN 60529, EN 61131-2, KC, KR, LR ENV1, UKCA | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Input module is equipped with 12 inputs for 1-wire connections. The module is designed for source input wiring.
Source connection
1 wire connections
Software input filter can be configured for entire module
