B&R X20 Series I/O Module for Use with PLC's

Subtotal (1 unit)*

€1,592.75

(exc. VAT)

€1,959.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,592.75

*price indicative

RS Stock No.:
589-095
Mfr. Part No.:
X20CM0985
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Energy Meter

Product Type

I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

CE, EN 60529, EN 60255-151, EN 61131-2

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, EAC, Groups ABCD, Division 2, cCSAus, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Energy Management Module has a compact size and combines a power measurement module with special features and a synchronization unit that meets all demands. The measurement unit's 3 current inputs are suitable for both X:1 A and X:5 A current transformers.

Simultaneous measurement of 2 AC mains networks plus 2 additional voltages

For multifunctional measurement tasks

Intelligent mains synchronization unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy