B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-116
- Mfr. Part No.:
- X20CP0484
- Manufacturer:
- B&R
Subtotal (1 unit)*
€1,683.29
(exc. VAT)
€2,070.45
(inc. VAT)
- 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,683.29 |
*price indicative
- RS Stock No.:
- 589-116
- Mfr. Part No.:
- X20CP0484
- Manufacturer:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2 | |
| Standards/Approvals | LR ENV1, UKCA, ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, KR | |
| Communication Protocol | CANbus, Ethernet, Powerlink V2, RS232, RS485, USB, X2X Link | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2 | ||
Standards/Approvals LR ENV1, UKCA, ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, KR | ||
Communication Protocol CANbus, Ethernet, Powerlink V2, RS232, RS485, USB, X2X Link | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Locking Plate for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
