B&R X20 Series Backplane for Use with PLC's
- RS Stock No.:
- 589-168
- Mfr. Part No.:
- X20BB53
- Manufacturer:
- B&R
Subtotal (1 unit)*
€141.26
(exc. VAT)
€173.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.26 |
*price indicative
- RS Stock No.:
- 589-168
- Mfr. Part No.:
- X20BB53
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | CPU Backplanes | |
| Product Type | Backplane | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Vibration: B (4 g), CE, DNV Temperature: B (0 - 55°C), EAC, EMC: B (bridge and open deck), EN 60068-2-60 (corrosive gas), Humidity: B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267, ABS, BMW GS 95011-4 (condensation) | |
| Communication Protocol | POWERLINK, Ethernet, X2X Link, RS485, RS232, USB, Can I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type CPU Backplanes | ||
Product Type Backplane | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals Vibration: B (4 g), CE, DNV Temperature: B (0 - 55°C), EAC, EMC: B (bridge and open deck), EN 60068-2-60 (corrosive gas), Humidity: B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267, ABS, BMW GS 95011-4 (condensation) | ||
Communication Protocol POWERLINK, Ethernet, X2X Link, RS485, RS232, USB, Can I/O | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus module is the base for all X20 Compact-S controllers. The left and right end cover plates are included in delivery.
Base for all X20 Compact-S controllers
RS232 connection
Related links
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Clamp for Use with PLC's
