B&R X20 Series PLC I/O Module for Use with PLC's
- RS Stock No.:
- 589-088
- Mfr. Part No.:
- X20CDI4760
- Manufacturer:
- B&R
Subtotal (1 unit)*
€292.97
(exc. VAT)
€360.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.97 |
*price indicative
- RS Stock No.:
- 589-088
- Mfr. Part No.:
- X20CDI4760
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Standards/Approvals | UL cULus E115267, UKCA, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60947-5-6, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 8.05V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Standards/Approvals UL cULus E115267, UKCA, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60947-5-6, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Communication Protocol Can I/O | ||
Supply Voltage 8.05V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is used to transfer digital signals from NAMUR encoders according to EN 60947-5-6. In addition to NAMUR encoders, normal switches can also be used.
Input module for NAMUR encoders
Open line and short circuit detection
Each input can be used as a counter input
Related links
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- Cable Knives | Cable Stripping Knife
