B&R X20 Series Module for Use with PLC's
- RS Stock No.:
- 589-169
- Mfr. Part No.:
- X20BM32
- Manufacturer:
- B&R
Subtotal (1 unit)*
€66.98
(exc. VAT)
€82.39
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.98 |
*price indicative
- RS Stock No.:
- 589-169
- Mfr. Part No.:
- X20BM32
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | Bus Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | CCSAUS, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, cULus, DNV, EN 60068-2-60, KC, KR, LR ENV1, UKCA, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type Bus Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals CCSAUS, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, cULus, DNV, EN 60068-2-60, KC, KR, LR ENV1, UKCA, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus module serves as the base for all double-width 240 VAC X20 I/O modules. The internal I/O supply is interconnected.
The internal I/O supply is interconnected
240 V coding for bus module
Related links
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Interface Module for Use with PLC's
