B&R X20 Series I/O Module for Use with PLC's
- RS Stock No.:
- 589-194
- Mfr. Part No.:
- X20CBB80
- Manufacturer:
- B&R
Subtotal (1 unit)*
€54.61
(exc. VAT)
€67.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.61 |
*price indicative
- RS Stock No.:
- 589-194
- Mfr. Part No.:
- X20CBB80
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Base | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, KC, KR, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, cULus E115267 Industrial Control Equipment, ATEX Zone 2, DNV, ABS, BV EC33B, Division 2, Groups ABCD, CCC, FTZÚ 09 ATEX 0083X | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Base | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, KC, KR, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, cULus E115267 Industrial Control Equipment, ATEX Zone 2, DNV, ABS, BV EC33B, Division 2, Groups ABCD, CCC, FTZÚ 09 ATEX 0083X | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Base is used as the foundation for mounting various modules. The following modules can be installed on the bus base: base modules (BC, HB, etc.) and supply modules. The left and right end cover plates are included in the delivery.
CE and UKCA certified
Nominal voltage is 24 VDC
Permissible contact load is 10 A
Related links
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLCs
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
