B&R X20 Series Power Module for Use with X20 Series
- RS Stock No.:
- 590-760
- Mfr. Part No.:
- X20HB8815
- Manufacturer:
- B&R
Subtotal (1 unit)*
€316.12
(exc. VAT)
€388.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.12 |
*price indicative
- RS Stock No.:
- 590-760
- Mfr. Part No.:
- X20HB8815
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Module | |
| Accessory Type | Power Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267 Industrial control equipment, UKCA, LR ENV1, KR, KC, EN 60068-2-60, EMC:B (bridge and open deck), EAC, DNV, CE, BV EC33B, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | Ex, ATEX | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Module | ||
Accessory Type Power Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267 Industrial control equipment, UKCA, LR ENV1, KR, KC, EN 60068-2-60, EMC:B (bridge and open deck), EAC, DNV, CE, BV EC33B, BMW GS 95011-4, ABS | ||
Hazardous Area Certification Ex, ATEX | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH POWERLINK TCP/IP gateway enables the exchange of all types of application data (HMI, diagnostics, parameter data, etc.) between a POWERLINK V2 network and a TCP/IP network. It functions like a layer 2 switch, with the exception that cyclic POWERLINK packets are not routed to the ETH port.
POWERLINK
Up to 2 slots for hub expansion modules
3x / 5x POWERLINK hub
Related links
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Communication Module for Use with To connect any POWERLINK device to a redundant POWER LINK network.
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Dummy Module for Use with X20 Series
