B&R X20 Series Interface Module for Use with X20 Series
- RS Stock No.:
- 590-766
- Mfr. Part No.:
- X20IF1030
- Manufacturer:
- B&R
Subtotal (1 unit)*
€282.73
(exc. VAT)
€347.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.73 |
*price indicative
- RS Stock No.:
- 590-766
- Mfr. Part No.:
- X20IF1030
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, ABS, BMW GS 95011-4, EN 60068-2-60, EN 60529, CCS, KR, LR ENV1, CE, DNV, BV EC33B | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, T5, UL cULus | |
| Communication Protocol | RS485 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, ABS, BMW GS 95011-4, EN 60068-2-60, EN 60529, CCS, KR, LR ENV1, CE, DNV, BV EC33B | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, T5, UL cULus | ||
Communication Protocol RS485 | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module can be used to expand the X20 CPU for specific applications. It is equipped with an RS485/RS422 interface.
CE and UKCA approved
IP20 protection rated as per EN 60529
UART type 16C550 compatible controller
Related links
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with Ethercat Slave
