B&R X20 Series Module for Use with X20 Series
- RS Stock No.:
- 590-780
- Mfr. Part No.:
- X20RT8381
- Manufacturer:
- B&R
Subtotal (1 unit)*
€841.33
(exc. VAT)
€1,034.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €841.33 |
*price indicative
- RS Stock No.:
- 590-780
- Mfr. Part No.:
- X20RT8381
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | DNV, UL cULus E115267, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals DNV, UL cULus E115267, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH reACTION Technology module is equipped with 4 high-speed digital inputs and 4 high-speed digital mixed channels. All connections are designed for 1-wire connections. All inputs are designed for sink connections; the outputs are designed for push-pull connections.
4 high-speed digital inputs
1 ABR incremental encoder input 24 V
Pulse width modulation
Supports blackout mode
Related links
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
