B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- RS Stock No.:
- 590-811
- Mfr. Part No.:
- X20CPS8002
- Manufacturer:
- B&R
Subtotal (1 unit)*
€85.27
(exc. VAT)
€104.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.27 |
*price indicative
- RS Stock No.:
- 590-811
- Mfr. Part No.:
- X20CPS8002
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | Standalone Hub and Compact Link Selector | |
| IP Rating | IP20 | |
| Standards/Approvals | KR, ABS, ATEX, BMW GS 95011-4, CE, cULus, DNV, EAC, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, LR ENV1, UL | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With Standalone Hub and Compact Link Selector | ||
IP Rating IP20 | ||
Standards/Approvals KR, ABS, ATEX, BMW GS 95011-4, CE, cULus, DNV, EAC, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, LR ENV1, UL | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Supply module is used to supply X20 stand-alone devices. These include e.g. the X20HB8884 POWERLINK compact link selector and the X20HB8880 stand alone hub.
Supply for X20 stand-alone devices
No electrical isolation between the I/O supply and the device power supply
Related links
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
