B&R X20 Series I/O Module for Use with X2X Link

Subtotal (1 unit)*

€120.60

(exc. VAT)

€148.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.60

*price indicative

RS Stock No.:
590-813
Mfr. Part No.:
X20CPS9400
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

I/O Module

Accessory Type

I/O Module

Series

X20

For Use With

X2X Link

IP Rating

IP20

Standards/Approvals

ABS, ATEX, BMW GS 95011-4, CE, cULus, DNV, EAC, EN 60068-2-60, HazLoc cCSAus, KC, UL, KR, LR

Hazardous Area Certification

ATEX, II 3G Ex nA nC IIA T5 Gc

Communication Protocol

RS232

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Supply module is used together with an X20 bus controller. It is equipped with a feed for the bus controller, the X2X Link and the internal I/O supply.

Supply for the bus controller and X2X Link and internal I/O supply

Feed and bus controller / X2X Link supply electrically isolated

RS232 Service interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy