B&R X20 Series Interface Module for Use with DeviceNet Adapter
- RS Stock No.:
- 590-861
- Mfr. Part No.:
- X20IF1053-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€475.55
(exc. VAT)
€584.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.55 |
*price indicative
- RS Stock No.:
- 590-861
- Mfr. Part No.:
- X20IF1053-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | DeviceNet Adapter | |
| IP Rating | IP20 | |
| Standards/Approvals | DNV, ABS, BV EC33B, CCS, CE, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | |
| Hazardous Area Certification | ATEX, Ex | |
| Communication Protocol | DeviceNet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With DeviceNet Adapter | ||
IP Rating IP20 | ||
Standards/Approvals DNV, ABS, BV EC33B, CCS, CE, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | ||
Hazardous Area Certification ATEX, Ex | ||
Communication Protocol DeviceNet | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with a DeviceNet interface. This allows the B&R system (I/O modules, POWERLINK, etc.) to be connected to systems from other manufacturers and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in the X20 controllers or in the expandable X20BC1083 POWERLINK bus controller.
DeviceNet slave
Integrated terminating resistor
Related links
- B&R X20 Series Interface Module for Use with DeviceNet Master Scanner
- B&R X20 Series Interface Module for Use with CAN Open Adapter
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EthernetIP Scanner
- B&R X20 Series Interface Module for Use with EthernetIP Slave
- B&R X20 Series Interface Module for Use with Asi Master
