B&R X20 Series Interface Module for Use with EthernetIP Scanner

Subtotal (1 unit)*

€925.00

(exc. VAT)

€1,137.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€925.00

*price indicative

RS Stock No.:
590-873
Mfr. Part No.:
X20IF10D1-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Interface Module

Product Type

Interface Module

Series

X20

For Use With

EthernetIP Scanner

IP Rating

IP20

Standards/Approvals

2x 1 cycle, ABS, BV EC33B, CCS, CE, Condensation:BMW GS 95011-4, Corrosive gas:EN 60068-2-60, DNV, exposure 21 days, HazLoc cCSAus 244665, KC, KR, LR ENV1, method 4, UKCA, UL cULus E115267

Hazardous Area Certification

ATEX, II 3G Ex nA nC IIA T5 Gc

Communication Protocol

Ethernet/IP

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Interface module is equipped with an EtherNet/IP scanner interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface is equipped with 2 RJ45 connections. Both connections result in an integrated switch. This makes it easy to implement daisy chain cabling.

EtherNet/IP scanner (master)

Integrated switch for efficient wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy