B&R X20 Series Interface Module for Use with EthernetIP Slave
- RS Stock No.:
- 590-874
- Mfr. Part No.:
- X20IF10D3-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€577.99
(exc. VAT)
€710.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €577.99 |
*price indicative
- RS Stock No.:
- 590-874
- Mfr. Part No.:
- X20IF10D3-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | EthernetIP Slave | |
| IP Rating | IP20 | |
| Standards/Approvals | ATEX, ABS, UL, UKCA, LR ENV1, KR, KC, HazLoc cCSAus, EN 60529, EN 60068-2-60, DNV, cULus, CE, CCS, BV EC33B, BMW GS 95011-4 | |
| Hazardous Area Certification | UL cULus, T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, FTZÚ 09 ATEX 0083X, Division 2, ATEX | |
| Communication Protocol | Ethernet/IP | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With EthernetIP Slave | ||
IP Rating IP20 | ||
Standards/Approvals ATEX, ABS, UL, UKCA, LR ENV1, KR, KC, HazLoc cCSAus, EN 60529, EN 60068-2-60, DNV, cULus, CE, CCS, BV EC33B, BMW GS 95011-4 | ||
Hazardous Area Certification UL cULus, T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, FTZÚ 09 ATEX 0083X, Division 2, ATEX | ||
Communication Protocol Ethernet/IP | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with an EtherNet/IP adapter interface. This allows the B&R system (I/O modules, POWERLINK, etc.) to be connected to systems from other manufacturers and makes it possible to quickly and easily transfer data in both directions. The interface is equipped with 2 RJ45 connections. Both connections result in an integrated switch. This makes it easy to implement daisy chain cabling.
EtherNet/IP adapter (slave)
Integrated switch for efficient cabling
Related links
- B&R X20 Series Interface Module for Use with EthernetIP Scanner
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with Profibus DP Slave
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- B&R X20 Series Interface Module for Use with DeviceNet Adapter
- B&R X20 Series Interface Module for Use with CAN Open Adapter
- B&R X20 Series Interface Module for Use with Asi Master
