B&R X20 Series Interface Module for Use with X2X Link
- RS Stock No.:
- 590-870
- Mfr. Part No.:
- X20IF1091
- Manufacturer:
- B&R
Subtotal (1 unit)*
€308.41
(exc. VAT)
€379.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.41 |
*price indicative
- RS Stock No.:
- 590-870
- Mfr. Part No.:
- X20IF1091
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | X2X Link | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, KC, T5, UL cULus | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With X2X Link | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, KC, T5, UL cULus | ||
Standards/Approvals CE, EN 60529, UKCA | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is used for application-specific expansion of the X20 controllers. It is equipped with an X2X Link master interface.
CE and UKCA approved
IP20 protection rated as per EN 60529
Module status and data transfer indicator
Related links
- B&R X20 Series Interface Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with Ethercat Slave
