B&R X20 Series I/O Module for Use with X2X Link
- RS Stock No.:
- 590-810
- Mfr. Part No.:
- X20CPS3300
- Manufacturer:
- B&R
Subtotal (1 unit)*
€151.70
(exc. VAT)
€186.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.70 |
*price indicative
- RS Stock No.:
- 590-810
- Mfr. Part No.:
- X20CPS3300
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | X2X Link | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL cULus E115267, UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60068-2-60, EAC, DNV, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With X2X Link | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL cULus E115267, UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60068-2-60, EAC, DNV, BMW GS 95011-4, ABS | ||
Hazardous Area Certification T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Supply module is equipped with a feed for the X2X Link as well as the internal I/O supply. Redundancy of X2X Link supply possible by operating multiple supply modules simultaneously.
Feed for X2X Link and internal I/O supply
Electrical isolation of feed and X2X Link supply
Related links
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Interface Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with Compact S CPU
