B&R X67 Series Analog Input Module for Use with PLC

Subtotal (1 unit)*

€565.26

(exc. VAT)

€695.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€565.26

*price indicative

RS Stock No.:
594-452
Mfr. Part No.:
X67AT1322
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Analogue Input Module

Product Type

Analog Input Module

Series

X67

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH I/O module is a temperature module designed for resistance temperature sensors including KTY10, KTY84, Pt100, and Pt1000. It has 4 inputs supporting direct resistance measurement configurable sensor type per channel and allows 2-wire and 4-wire connections for each sensor.

Nominal voltage is 24 VDC

Voltage range is 18 to 30 VDC

Integrated protective function is reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy