B&R X67 Series Digital I/O Module for Use with PLC
- RS Stock No.:
- 608-346
- Mfr. Part No.:
- X67DV1311.L08
- Manufacturer:
- B&R
Subtotal (1 unit)*
€706.33
(exc. VAT)
€868.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.33 |
*price indicative
- RS Stock No.:
- 608-346
- Mfr. Part No.:
- X67DV1311.L08
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals RoHS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module enables control of valve terminals with multi-pin technology. The digital inputs use M8 connectors. It features a configurable digital input filter, all outputs have single-channel diagnostics, and it provides extensive additional status information.
Controlling valve manifolds with multi-pin technology
Up to 16 valves per valve manifold
16 digital inputs for feedback
Separate feed for inputs and valve coils
Related links
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series I/O Module for Use with PLC
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R X67 Systems Series Digital I/O Module 5 Outputs, 24V dc
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R X67 Series for Use with X67 I/O system
- B&R I/O Module X67 Systems Digital 24V dc
