Hilscher NFX8M Series Gateway Server for Use with IIoT
- RS Stock No.:
- 597-635
- Mfr. Part No.:
- NFX8M-D2-N32-010
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€760.40
(exc. VAT)
€935.29
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €760.40 |
*price indicative
- RS Stock No.:
- 597-635
- Mfr. Part No.:
- NFX8M-D2-N32-010
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| Series | NFX8M | |
| For Use With | IIoT | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, RoHS, FCC, CE | |
| Supply Voltage | 30V dc, 8V dc | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
Series NFX8M | ||
For Use With IIoT | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, RoHS, FCC, CE | ||
Supply Voltage 30V dc, 8V dc | ||
- COO (Country of Origin):
- IL
Hilscher Gateway Server, IP20, IIoT For Use - NFX8M-D2-N32-010
This gateway server connects industrial networks to IIoT ecosystems, enabling protocol translation and edge-level data handling in non-hazardous environments. Designed for factory and plant-floor use, it provides a compact, rack-friendly Interface that integrates with automation and electrical systems while conforming to recognised international approvals.
Features and Benefits:
• IP20 enclosure protects internal electronics while permitting cabinet mounting
• Supports IIoT deployments to enable local data aggregation
• Complies with UKCA, CE, RoHS and FCC standards for regulatory interoperability
• Designed for non-hazardous area installation to fit standard plant zones
• Offers protocol gateway capability to bridge diverse industrial networks
• Supports IIoT deployments to enable local data aggregation
• Complies with UKCA, CE, RoHS and FCC standards for regulatory interoperability
• Designed for non-hazardous area installation to fit standard plant zones
• Offers protocol gateway capability to bridge diverse industrial networks
Applications
• Suitable for connecting PLCs to Cloud platforms in manufacturing plants
• Ideal for edge data collection in automation cabinets
• Used for integrating sensors and actuators into IIoT frameworks
• Can be used for protocol conversion between legacy and modern systems
• Ideal for edge data collection in automation cabinets
• Used for integrating sensors and actuators into IIoT frameworks
• Can be used for protocol conversion between legacy and modern systems
Which environments is it rated for from an ingress-protection viewpoint?
The unit carries an IP20 rating, meaning it is intended for installation inside control enclosures or protected cabinets rather than exposed or wet locations.
What approvals ensure compatibility with international equipment?
It holds UKCA, CE, RoHS and FCC recognitions, supporting deployment across regions that require those standards.
Is it suitable for hazardous-area installations?
No, it is specified for non-hazardous areas and should not be used where intrinsic safety or explosion-proof certification is required.
How does it support industrial connectivity at the edge?
It acts as an IIoT gateway, aggregating device-level data and translating protocols to facilitate edge-to-cloud and local control interactions.
Related links
- Hilscher NFX8M Series Gateway Server for Use with IIoT
- Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter
- Schneider Electric MTN6725 Series Gateway Server
- Schneider Electric PAS Series Gateway Server
- Hilscher NL51N Gateway Server
- Hilscher NL5 Gateway Server
- Hilscher SmartWire-DT Gateway Server
- Hilscher EU5C-SWD 4 Port Gateway Server
