SMC EX600 Series Interface Unit for Use with EX-600 Series
- RS Stock No.:
- 623-537
- Mfr. Part No.:
- EX600-ZMB2
- Manufacturer:
- SMC
Get a bulk buy discount
Add 10 more to save €8.20
View bulk pricing optionsSubtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.31 | - |
| 10 + | €9.49 | €8.20 |
*price indicative
- RS Stock No.:
- 623-537
- Mfr. Part No.:
- EX600-ZMB2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Interface Unit | |
| Product Type | Interface Unit | |
| Series | EX600 | |
| For Use With | EX-600 Series | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | DeviceNet, Ethernet/IP, EtherCAT, Profibus DP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Interface Unit | ||
Product Type Interface Unit | ||
Series EX600 | ||
For Use With EX-600 Series | ||
IP Rating IP67 | ||
Standards/Approvals CE, UL | ||
Communication Protocol DeviceNet, Ethernet/IP, EtherCAT, Profibus DP | ||
- COO (Country of Origin):
- JP
The SMC Intermediate reinforcing brace for the serial Interface unit. It is used to provide additional support to the unit when it is mounted. This brace helps to ensure the stability and long term reliability of the mounted system.
Provides intermediate reinforcement
Enhances the stability of the mounted unit
Durable and easy to install
Related links
- SMC EX600 Series Interface Unit for Use with EX-600 Series
- SMC EX600 Series End Plate Bracket for Use with Serial Interface Unit
- SMC EX600 series Serial Interface
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX600 EX600 Series Fieldbus System
- SMC EX Series Interface Unit for Use with EX Series
